Delixi Electric DZ47SLEN2C25
| Manufacturer | Delixi ElectricAsian Brands |
| MPN | DZ47SLEN2C25 |
| LCSC Part # | C919001 |
| Packaging | - |
| Customer # | |
| Key Attributes | Miniature Residual Current Circuit Breaker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Miniature Residual Current Circuit Breaker | |
| Manufacturer | Delixi Electric | |
| Packaging | - | |
| working temperature | ~35℃-+70℃ | |
| current | 1-63A | |
| Rated frequency | 50HZ | |
| Storage temperature | ~40°C-+85°C | |
| voltage | 400AC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4634 | $ 3.46 |
Standard Packaging4/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536200000 |
| USHTS | 8536200040 |
| TARIC | 8536209090 |
| CAHTS | 8536200090 |
| BRHTS | 85362000 |
| INHTS | 85362010 |
| MXHTS | 8536.20.02 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536200000 |
| USHTS | 8536200040 |
| TARIC | 8536209090 |
| Type | Details |
|---|---|
| CAHTS | 8536200090 |
| BRHTS | 85362000 |
| INHTS | 85362010 |
| MXHTS | 8536.20.02 |



