Shanghai Prisemi Elec PPM6N20V10
| Manufacturer |
Shanghai Prisemi Elec
Asian Brands |
| Mfr. Part # | PPM6N20V10 |
| LCSC Part # | C918800 |
| Package | DFN2x2-6L |
| Customer # | |
| Key Attributes | P-Channel MOSFET |
| Description | 20V 10A 900mV 2.4W 15mΩ@4.5V 1 P-Channel DFN2x2-6L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shanghai Prisemi Elec | |
| Package | DFN2x2-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,910
2,910
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.109 | $ 0.55 |
50+ | $ 0.0881 | $ 4.41 |
150+ | $ 0.0777 | $ 11.66 |
500+ | $ 0.0699 | $ 34.95 |
3,000+ | $ 0.061 | $ 183.00 |
6,000+ | $ 0.0578 | $ 346.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$