LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G08DCUR product image
  • SN74LVC2G08DCUR thumbnail 1
  • SN74LVC2G08DCUR thumbnail 2
  • SN74LVC2G08DCUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC2G08DCURRoHS

Manufacturer
MPN
SN74LVC2G08DCUR
LCSC Part #
C91875
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
Dual 2-Input Positive-AND Gate
Datasheetpdf iconTI SN74LVC2G08DCUR
In-Stock: 4,490
4,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.432$ 2.16
50+$ 0.3508$ 17.54
150+$ 0.316$ 47.40
500+$ 0.2726$ 136.30
3,000+$ 0.2532$ 759.60
6,000+$ 0.2416$ 1449.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingVSSOP-8-0.5mm
Logic Family74LVC Series
Voltage - Supply1.65V~5.5V
Output Logic Level - Low450mV;300mV;400mV;550mV
Propagation Delay3.8ns@5V,50pF
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.4V;3.8V
Quiescent Current(Iq)10uA
Number of Channels2;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This dual 2 - input positive - AND gate is designed for 1.65 - V to 5.5 - V VCC operation. The SN74LVC2G08 device performs the Boolean function Y = A x B or Y = A(overline) + B(overline) in positive logic. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial - power - down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Available in the Texas Instruments NanoStar and NanoFree Package
  • Supports 5 - V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.7 ns at 3.3 V
  • Low Power Consumption, 10 μA Maximum ICC
  • ±24 mA Output Drive at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃
  • Ioff Supports Live Insertion, Partial - Power - Down Mode, and Back - Drive Protection
  • Can Be Used as a Down Translator to Translate Inputs From a Maximum of 5.5 V Down to the VCC Level
  • Latch - Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000 - V Human Body Model (A114 - A)
    • 1000 - V Charged - Device Model (C101)

Applications

AI Translation
  • IP Phones: Wired and Wireless
  • Optical Networking: EPON and Video Over Fiber
  • Point - to - Point Microwave Backhaul
  • Power: Telecom DC/DC Module: Analog
  • Power: Telecom DC/DC Module: Digital
  • Private Branch Exchange (PBX)
  • Telecom Shelter: Power Distribution Unit (PDU)
  • Vector Signal Analyzers and Generators
  • Wireless Communications Testers
  • Wireless Repeaters
  • xDSL Modem/DSLAM