XKB Connection SS13E05L4
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS13E05L4 |
| LCSC Part # | C917544 |
| Packaging | Through Hole,16.6x6.1mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,16.6x6.1mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SP3T | |
| Switch Height | 5.5mm | |
| Voltage Rating | 50V | |
| Length | 16.6mm | |
| Width | 6.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 230
230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.146$ 0.1387 | $ 0.69 |
| 50+ | $ 0.1175$ 0.1117 | $ 5.59 |
| 150+ | $ 0.1033$ 0.0982 | $ 14.73 |
| 500+ | $ 0.0827$ 0.0786 | $ 39.30 |
| 2,500+ | $ 0.0741$ 0.0704 | $ 176.00 |
| 5,000+ | $ 0.0698$ 0.0664 | $ 332.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,16.6x6.1mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SP3T | |
| Switch Height | 5.5mm | |
| Voltage Rating | 50V | |
| Length | 16.6mm | |
| Width | 6.1mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



