VISHAY BZX55C12-TAP
| Manufacturer | |
| Mfr. Part # | BZX55C12-TAP |
| LCSC Part # | C917498 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 500mW DO-35 |
| Description | Independent 11.4V~12.7V 500mW 12V DO-35 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,550 
5,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0497 | $ 0.50 |
100+ | $ 0.0395 | $ 3.95 |
300+ | $ 0.0344 | $ 10.32 |
1,000+ | $ 0.0306 | $ 30.60 |
5,000+ | $ 0.0241 | $ 120.50 |
10,000+ | $ 0.0226 | $ 226.00 |
Standard Packaging 10000/Full
Box | ||
Better price for more quantity?
$