LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4148-TAP product image
Images for reference only

VISHAY 1N4148-TAPRoHS

Manufacturer
MPN
1N4148-TAP
LCSC Part #
C917479
Packaging
DO-35
Customer #
Key Attributes
DIODE GP 75V 300mA DO-35
Datasheetpdf iconVISHAY 1N4148-TAP
In-Stock: 14,240
14,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.51
200+$ 0.0198$ 3.96
600+$ 0.0166$ 9.96
2,000+$ 0.0147$ 29.40
10,000+$ 0.013$ 130.00
20,000+$ 0.0121$ 242.00
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-35
Reverse Recovery Time (trr)8ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)75V
Diode Configuration1 Independent
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)5uA@75V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified300mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Silicon epitaxial planar diode
  • Electrically equivalent diodes: 1N4148 - 1N914
  • RoHS COMPLIANT HALOGEN FREE

Applications

AI Translation
  • Extreme fast switches