LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY BZX55C5V1-TAP product image
  • BZX55C5V1-TAP thumbnail 1
  • BZX55C5V1-TAP thumbnail 2
  • BZX55C5V1-TAP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZX55C5V1-TAPRoHS

Manufacturer
MPN
BZX55C5V1-TAP
LCSC Part #
C917468
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
DIODE ZENER 5.1V 500mW DO-35(DO-204AH)
Datasheetpdf iconVISHAY BZX55C5V1-TAP
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.093$ 0.0903$ 0.90
100+$ 0.0754$ 0.0732$ 7.32
300+$ 0.0665$ 0.0646$ 19.38
1,000+$ 0.0599$ 0.0581$ 58.10
5,000+$ 0.0546$ 0.0530$ 265.00
10,000+$ 0.0497$ 0.0483$ 483.00
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-35(DO-204AH)
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)550Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Very sharp reverse characteristic
  • Low reverse current level
  • Very high stability
  • Low noise

Applications

AI Translation
  • Voltage stabilization