Ceaiya MAI4012A-R68MT
| Manufacturer | CeaiyaAsian Brands |
| MPN | MAI4012A-R68MT |
| LCSC Part # | C917369 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 3.25A 42mΩ SMD,4x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.25A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 42mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,370
13,370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0544$ 0.0517 | $ 0.52 |
| 100+ | $ 0.048$ 0.0456 | $ 4.56 |
| 300+ | $ 0.0448$ 0.0426 | $ 12.78 |
| 1,000+ | $ 0.0424$ 0.0403 | $ 40.30 |
| 4,500+ | $ 0.0387$ 0.0368 | $ 165.60 |
| 9,000+ | $ 0.0378$ 0.0360 | $ 324.00 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,4x4mm | |
| Current Rating | 3.25A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 42mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



