JSMSEMI JSM2301SL
| Manufacturer | JSMSEMIAsian Brands |
| MPN | JSM2301SL |
| LCSC Part # | C917055 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.8A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| RDS(on) | 130mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- ID=-2.8A@VGS=-4.5V
- RDS(on)=69mΩ(Typ.)@VGS=-4.5V
- RDS(on)=94mΩ(Typ.)@VGS=-2.5V
- RDS(on)=130mΩ(Typ.)@VGS=-1.8V
- Low Gate charge
- Fast switching speed
- Improved dv/dt capability
- Suit for -1.8V gate drive applications
- Lead free and green devices are available
- Package: SOT23-3L
Features
AI Translation
- Low Gate charge
- Fast switching speed
- Improved dv/dt capability
- Suit for -1.8V gate drive applications
- Lead free and green devices are available
Applications
AI Translation
- Note Book Load Switch
- Hand Held Instruments
- Switching Appliance
- Power Management
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0266$ 0.0240 | $ 0.48 |
| 200+ | $ 0.0207$ 0.0187 | $ 3.74 |
| 600+ | $ 0.0175$ 0.0158 | $ 9.48 |
| 3,000+ | $ 0.0155$ 0.0140 | $ 42.00 |
| 9,000+ | $ 0.0138$ 0.0125 | $ 112.50 |
| 21,000+ | $ 0.0129$ 0.0117 | $ 245.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 300mV | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75pF | |
| RDS(on) | 130mΩ@1.8V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 8nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- ID=-2.8A@VGS=-4.5V
- RDS(on)=69mΩ(Typ.)@VGS=-4.5V
- RDS(on)=94mΩ(Typ.)@VGS=-2.5V
- RDS(on)=130mΩ(Typ.)@VGS=-1.8V
- Low Gate charge
- Fast switching speed
- Improved dv/dt capability
- Suit for -1.8V gate drive applications
- Lead free and green devices are available
- Package: SOT23-3L
Features
AI Translation
- Low Gate charge
- Fast switching speed
- Improved dv/dt capability
- Suit for -1.8V gate drive applications
- Lead free and green devices are available
Applications
AI Translation
- Note Book Load Switch
- Hand Held Instruments
- Switching Appliance
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



