LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI BTA12-800CWRG product image
  • BTA12-800CWRG thumbnail 1
  • BTA12-800CWRG thumbnail 2
  • BTA12-800CWRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BTA12-800CWRGRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BTA12-800CWRG
LCSC Part #
C916770
Packaging
TO-220AB
Customer #
Key Attributes
35mA 35mA 800V 1 TRIAC TO-220AB TRIACs RoHS
Datasheetpdf iconJSMSEMI BTA12-800CWRG
In-Stock: 1,747
1,747 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4372$ 0.3498$ 0.35
10+$ 0.3415$ 0.2732$ 2.73
50+$ 0.3128$ 0.2503$ 12.52
100+$ 0.2601$ 0.2081$ 20.81
500+$ 0.2378$ 0.1903$ 95.15
1,000+$ 0.2234$ 0.1788$ 178.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-220AB
Holding Current (Ih)35mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • With TO-220AB non insulated package
  • Suitables for general purpose AC switching

Applications

AI Translation
  • static relays
  • heating regulation
  • induction motor starting circuits
  • light dimmers
  • motor speed controllers