LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI BTA12-600CRG product image
  • BTA12-600CRG thumbnail 1
  • BTA12-600CRG thumbnail 2
  • BTA12-600CRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BTA12-600CRGRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BTA12-600CRG
LCSC Part #
C916749
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 600V 12A TO-220AB
Datasheetpdf iconJSMSEMI BTA12-600CRG
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4049$ 0.3442$ 1.72
50+$ 0.3239$ 0.2754$ 13.77
150+$ 0.2906$ 0.2471$ 37.07
500+$ 0.2477$ 0.2106$ 105.30
2,000+$ 0.2287$ 0.1944$ 388.80
5,000+$ 0.216$ 0.1836$ 918.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-220AB
Holding Current (Ih)25mA
Operating Temperature-
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.55V
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • With TO-220AB non insulated package
  • Suitables for general purpose AC switching

Applications

AI Translation
  • static relays
  • heating regulation
  • induction motor starting circuits
  • light dimmers
  • motor speed controllers