LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI BT139-600D product image
  • BT139-600D thumbnail 1
  • BT139-600D thumbnail 2
  • BT139-600D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BT139-600DRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BT139-600D
LCSC Part #
C916605
Packaging
TO-220
Customer #
Key Attributes
TRIAC 600V 16A TO-220
Datasheetpdf iconJSMSEMI BT139-600D
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2348$ 0.1174$ 0.59
50+$ 0.1844$ 0.0922$ 4.61
150+$ 0.1628$ 0.0814$ 12.21
500+$ 0.1358$ 0.0679$ 33.95
2,000+$ 0.1238$ 0.0619$ 123.80
5,000+$ 0.1166$ 0.0583$ 291.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-220
Holding Current (Ih)45mA
Operating Temperature-
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)155A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

TO-220 plastic package bidirectional thyristor (Triac). Triac in a TO-220 Plastic Package.

Features

AI Translation
  • Glass passivated, epoxy plastic-encapsulated; meets high-sensitivity requirements in all four quadrants.
  • Glass passivated, sensitive gate triacs in a plastic envelope, where high sensitivity is required in all four quadrants.

Applications

AI Translation
  • For general-purpose bidirectional switching and phase control applications.
  • Use in general purpose bidirectional switching and phase control applications.