JSMSEMI BT138-800E
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT138-800E |
| LCSC Part # | C916594 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 800V 12A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 95A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220 package
- Glass passivated triacs in a plastic envelope, Intended for use in general purpose bidirectional switching and phase control applications, where high sensitivity is required in all our quadrants.
- Minimum Lot-to-Lot variations for robust device performance and reliable operation
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2466 | $ 1.23 |
| 50+ | $ 0.1934 | $ 9.67 |
| 150+ | $ 0.1705 | $ 25.58 |
| 500+ | $ 0.142 | $ 71.00 |
| 2,000+ | $ 0.1293 | $ 258.60 |
| 5,000+ | $ 0.1217 | $ 608.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 95A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220 package
- Glass passivated triacs in a plastic envelope, Intended for use in general purpose bidirectional switching and phase control applications, where high sensitivity is required in all our quadrants.
- Minimum Lot-to-Lot variations for robust device performance and reliable operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



