JSMSEMI BT136-600D
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT136-600D |
| LCSC Part # | C916538 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 600V 4A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package bidirectional thyristor. Triac in a TO-220 Plastic Package.
Features
AI Translation
- High commutation performance.
Applications
AI Translation
- Use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance.
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.223$ 0.1115 | $ 0.56 |
| 50+ | $ 0.1751$ 0.0876 | $ 4.38 |
| 150+ | $ 0.1546$ 0.0773 | $ 11.60 |
| 500+ | $ 0.129$ 0.0645 | $ 32.25 |
| 2,000+ | $ 0.1176$ 0.0588 | $ 117.60 |
| 5,000+ | $ 0.1107$ 0.0554 | $ 277.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package bidirectional thyristor. Triac in a TO-220 Plastic Package.
Features
AI Translation
- High commutation performance.
Applications
AI Translation
- Use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



