JSMSEMI BT136-600E
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT136-600E |
| LCSC Part # | C916534 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 600V 4A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1.5W | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package bidirectional thyristor. Triac in a TO-220 Plastic Package.
Features
AI Translation
- High commutation performance.
Applications
AI Translation
- Use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance.
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2282 | $ 1.14 |
| 50+ | $ 0.1792 | $ 8.96 |
| 150+ | $ 0.1582 | $ 23.73 |
| 500+ | $ 0.132 | $ 66.00 |
| 2,000+ | $ 0.1203 | $ 240.60 |
| 5,000+ | $ 0.1133 | $ 566.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 1.5W | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 30A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220 plastic package bidirectional thyristor. Triac in a TO-220 Plastic Package.
Features
AI Translation
- High commutation performance.
Applications
AI Translation
- Use in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



