JSMSEMI BT151S-800R
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BT151S-800R |
| LCSC Part # | C916490 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | SCR 800V 12A TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier (SCR) in a TO252 (DPAK) surface mountable plastic package intended for use in applications requiring high bidirectional blocking voltage, High surge current capability and high thermal cycling performance.
Features
AI Translation
- High bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
- Surface mountable package
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits
- Voltage regulation
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1717$ 0.0859 | $ 0.43 |
| 50+ | $ 0.1496$ 0.0748 | $ 3.74 |
| 150+ | $ 0.1402$ 0.0701 | $ 10.52 |
| 500+ | $ 0.1284$ 0.0642 | $ 32.10 |
| 2,500+ | $ 0.1231$ 0.0616 | $ 154.00 |
| 5,000+ | $ 0.1199$ 0.0600 | $ 300.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar passivated Silicon Controlled Rectifier (SCR) in a TO252 (DPAK) surface mountable plastic package intended for use in applications requiring high bidirectional blocking voltage, High surge current capability and high thermal cycling performance.
Features
AI Translation
- High bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
- Surface mountable package
Applications
AI Translation
- Ignition circuits
- Motor control
- Protection circuits
- Voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



