LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI BTA04-600B product image
  • BTA04-600B thumbnail 1
  • BTA04-600B thumbnail 2
  • BTA04-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BTA04-600BRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BTA04-600B
LCSC Part #
C916337
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 600V 4A TO-220AB
Datasheetpdf iconJSMSEMI BTA04-600B
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2345$ 0.2111$ 1.06
50+$ 0.1865$ 0.1679$ 8.40
150+$ 0.1646$ 0.1482$ 22.23
500+$ 0.1374$ 0.1237$ 61.85
2,000+$ 0.1252$ 0.1127$ 225.40
5,000+$ 0.1179$ 0.1062$ 531.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-220AB
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)42A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • With TO-220AB non insulated package
  • Suitables for general purpose AC switching