LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI TDA7388 product image
  • TDA7388 thumbnail 1
  • TDA7388 thumbnail 2
  • TDA7388 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TDA7388RoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TDA7388
LCSC Part #
C916336
Packaging
HZIP-25B
Customer #
Key Attributes
4x4 1W Automotive Audio Power Amplifier Circuit
Datasheetpdf iconJSMSEMI TDA7388
In-Stock: 2,211
2,211 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5735$ 1.57
10+$ 1.3285$ 13.29
34+$ 1.1923$ 40.54
102+$ 1.0349$ 105.56
510+$ 0.9652$ 492.25
1,020+$ 0.9344$ 953.09
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerJSMSEMI
PackagingHZIP-25B
Quiescent Current190mA
Total Harmonic Distortion + Noise (THD+N)0.04%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesEnable/shutdown function;Automatic mute/no-noise switch;ESD protection;Overvoltage protection
Speaker Channels4-Channel
Voltage - Supply18V
Efficiency-
Output Power25W
Operating Temperature-20℃~+75℃
ClassClass AB
Power Supply Rejection Ratio (PSRR)65dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Introduction

AI Translation

TDA7388 is a quad-channel BTL power amplifier IC designed for high-end car audio applications. It features standby, mute, thermal protection, pop noise suppression, overcurrent protection, and overvoltage protection, with internally fixed gain of 26dB.

Features

AI Translation
  • High power output capability (max 4×41W/4Ω; 4×25W/4Ω @ 14.4V, 1kHz, 10%)
  • Low distortion
  • Low output noise
  • Standby function
  • Mute function
  • Automatic mute activation at low supply voltage
  • Few external components required
  • Fixed internal gain (Gv = 26dB BTL)
  • No bootstrap capacitor required
  • Output short-circuit protection: to GND/supply, load short-circuit
  • Thermal protection
  • ESD protection
  • Package: FZIP25