MaxLinear SP485EMN-L/TR
| Manufacturer | |
| MPN | SP485EMN-L/TR |
| LCSC Part # | C916168 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.75V~5.25V Transceiver 10Mbps Half-Duplex SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP481E and SP485E are a family of half-duplex transceivers that meet the specifications of RS - 485 and RS - 422 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on these devices to over ±15 kV for both Human Body Model and IEC61000 - 4 - 2 Air Discharge Method. These devices are pin-to-pin compatible with MaxLinear's SP481 and SP485 devices as well as popular industry standards. As with the original versions, the SP481E and SP485E feature Maxlinear's BiCMOS design allowing low power operation without sacrificing performance. The SP481E and SP485E meet the requirements of the RS - 485 and RS - 422 protocols up to 10Mbps under load. The SP481E is equipped with a low power shutdown mode.
Features
- 5V only
- Low power BiCMOS
- Driver/receiver enable for multi-drop configurations
- Low power shutdown mode (SP481E)
- Enhanced ESD specifications:
- ±15 kV Human Body Model
- ±15 kV IEC61000 - 4 - 2 Air Discharge
- ±8 kV IEC61000 - 4 - 2 Contact Discharge
- Available in RoHS compliant, lead free packaging.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6987 | $ 0.70 |
| 10+ | $ 0.5672 | $ 5.67 |
| 30+ | $ 0.5015 | $ 15.05 |
| 100+ | $ 0.4358 | $ 43.58 |
| 500+ | $ 0.396 | $ 198.00 |
| 1,000+ | $ 0.3761 | $ 376.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP481E and SP485E are a family of half-duplex transceivers that meet the specifications of RS - 485 and RS - 422 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on these devices to over ±15 kV for both Human Body Model and IEC61000 - 4 - 2 Air Discharge Method. These devices are pin-to-pin compatible with MaxLinear's SP481 and SP485 devices as well as popular industry standards. As with the original versions, the SP481E and SP485E feature Maxlinear's BiCMOS design allowing low power operation without sacrificing performance. The SP481E and SP485E meet the requirements of the RS - 485 and RS - 422 protocols up to 10Mbps under load. The SP481E is equipped with a low power shutdown mode.
Features
- 5V only
- Low power BiCMOS
- Driver/receiver enable for multi-drop configurations
- Low power shutdown mode (SP481E)
- Enhanced ESD specifications:
- ±15 kV Human Body Model
- ±15 kV IEC61000 - 4 - 2 Air Discharge
- ±8 kV IEC61000 - 4 - 2 Contact Discharge
- Available in RoHS compliant, lead free packaging.
C916168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



