muRata LFB213G60SG8B831
| Manufacturer | |
| Mfr. Part # | LFB213G60SG8B831 |
| LCSC Part # | C91608 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | Ultra-Compact Bandpass Filter LFB213G60SG8B831 |
| Description | 1.5dB Bandpass 1dB SMD-4P,2x1.2mm Ceramic Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | muRata | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2457 | $ 1.23 |
50+ | $ 0.195 | $ 9.75 |
150+ | $ 0.1733 | $ 26.00 |
500+ | $ 0.1463 | $ 73.15 |
2,500+ | $ 0.1342 | $ 335.50 |
4,000+ | $ 0.127 | $ 508.00 |
Standard Packaging 4000/Full
Reel | ||