LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL LR122WF160MT4E product image
  • LR122WF160MT4E thumbnail 1
  • LR122WF160MT4E thumbnail 2
  • LR122WF160MT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL LR122WF160MT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
LR122WF160MT4E
LCSC Part #
C915978
Packaging
SMD,6.4x3.2mm
Customer #
Key Attributes
RES 16mΩ ±1% 2W SMD,3.2x6.4mm
Datasheetpdf iconUNI-ROYAL LR122WF160MT4E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0979$ 0.49
50+$ 0.0767$ 3.84
150+$ 0.0661$ 9.92
500+$ 0.0582$ 29.10
2,500+$ 0.0518$ 129.50
4,000+$ 0.0486$ 194.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
PackagingSMD,6.4x3.2mm
Power(Watts)2W
Resistance16mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece