LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L051K8T6 product image
  • STM32L051K8T6 thumbnail 1
  • STM32L051K8T6 thumbnail 2
  • STM32L051K8T6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STM32L051K8T6RoHS

Manufacturer
MPN
STM32L051K8T6
LCSC Part #
C915970
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
Access line ultra-low-power 32-bit MCU Arm-based Cortex-M0+, up to 64 KB Flash, 8 KB SRAM, 2 KB EEPROM, ADC
Datasheetpdf iconST STM32L051K8T6
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3784$ 2.38
10+$ 2.0196$ 20.20
30+$ 1.7957$ 53.87
100+$ 1.5655$ 156.55
500+$ 1.4623$ 731.15
1,500+$ 1.4163$ 2124.45
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-32(7x7)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Program Memory TypeFLASH
EEPROM2KB
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O27

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Ultra-low-power platform
  • 1.65 V to 3.6 V power supply
  • -40 to 125 °C temperature range
  • 0.27 μA Standby mode (2 wakeup pins)
  • 0.4 μA Stop mode (16 wakeup lines)
  • 0.8 μA Stop mode + RTC + 8 -Kbyte RAM retention
  • 88 μA/MHz in Run mode
  • 3.5 μs wakeup time (from RAM)
  • 5 μs wakeup time (from Flash memory)
  • Core: Arm 32-bit Cortex®-M0+ with MPU – From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
  • Up to 64-Kbyte Flash memory with ECC
  • 8-Kbyte RAM
  • 2 Kbytes of data EEPROM with ECC
  • 20-byte backup register
  • Sector protection against R/W operation
  • Up to 51 fast I/Os (45 I/Os 5V tolerant)
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 25 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • High speed internal 16 MHz factory-trimmed RC (+/-1%)
  • Internal low-power 37 kHz RC
  • Internal multispeed low-power 65 kHz to 4.2 MHz RC
  • PLL for CPU clock
  • Pre-programmed bootloader – USART, SPI supported
  • Development support Serial wire debug supported
  • Rich Analog peripherals – 12-bit ADC 1.14 Msps up to 16 channels (down to 1.65 V)
  • 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
  • 7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
  • 7x peripheral communication interfaces – 2x USART (ISO 7816, IrDA), 1x UART (low power)
  • Up to 4x SPI 16 Mbits/s
  • 2x I2C (SMBus/PMBus)
  • 9x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC, 1x 16-bit basic, and 2x watchdogs (independent/window)
  • CRC calculation unit, 96-bit unique ID
  • All packages are ECOPACK2