Images are for reference only
EDA Models

XFCN M2026R-2x10P

Manufacturer
XFCN
Asian Brands
Mfr. Part #
M2026R-2x10P
LCSC Part #
C915911
Package
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 20POS 2mm
Description
Connector Header 20 position 2mm Pitch 3A Right Angle -25℃~+85℃
Datasheet pdf icon XFCN M2026R-2x10P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer XFCN
Package Through Hole,Right Angle,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XFCN M2026R-2x10P
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 280
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 120
120 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1852 $ 0.93
50+
$ 0.1454 $ 7.27
280+
$ 0.1284 $ 35.95
560+
$ 0.1071 $ 59.98
2,520+
$ 0.0977 $ 246.20
5,040+
$ 0.092 $ 463.68
Standard Packaging 280/Full Tray
Better price for more quantity?
$