TRINAMIC TMC2660-PA-T
| Manufacturer | |
| MPN | TMC2660-PA-T |
| LCSC Part # | C915852 |
| Packaging | QFP-44(10x10) |
| Customer # | |
| Key Attributes | QFP-44(10x10) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFP-44(10x10) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2.2A | |
| Step Resolution | 256 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 1.05Ω | |
| Motor Drive Voltage(Vm) | - | |
| Interface | STEP/DIR;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMC2660 driver for two-phase stepper motors offers an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI and STEP/DIR interfaces simplify communication. Integrated power MOSFETs handle motor currents up to 2.2A RMS continuously or 2.8A RMS boost current per coil. Integrated protection and diagnostic features support robust and reliable operation. High integration, high energy efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions.
Features
- Drive Capability up to 4A motor current
- Voltage up to 30V DC
- Highest Resolution up to 256 microsteps per full step
- Compact Size 10×10 mm QFP - 44 package
- Low Power Dissipation, very low RDSON & synchronous rectification
- EMI - optimized programmable slope
- Protection & Diagnostics overcurrent, short to GND, overtemperature & undervoltage
- stallGuard2 high precision sensorless motor load detection
- coolStep load dependent current control for energy savings up to 75%
- microPlyer microstep interpolation for increased smoothness with coarse step inputs
- spreadCycle high - precision chopper for best current sine wave form and zero crossing
Applications
- Textile, Sewing Machines
- Factory Automation
- Lab Automation
- Liquid Handling
- Medical
- Office Automation
- Printer and Scanner
- CCTV, Security
- ATM, Cash recycler
- POS
- Pumps and Valves
- Heliostat Controller
- CNC Machines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.6261 | $ 48.63 |
| 30+ | $ 46.6079 | $ 1398.24 |
| 100+ | $ 46.103 | $ 4610.30 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFP-44(10x10) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2.2A | |
| Step Resolution | 256 | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 1.05Ω | |
| Motor Drive Voltage(Vm) | - | |
| Interface | STEP/DIR;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMC2660 driver for two-phase stepper motors offers an industry-leading feature set, including high-resolution microstepping, sensorless mechanical load measurement, load-adaptive power optimization, and low-resonance chopper operation. Standard SPI and STEP/DIR interfaces simplify communication. Integrated power MOSFETs handle motor currents up to 2.2A RMS continuously or 2.8A RMS boost current per coil. Integrated protection and diagnostic features support robust and reliable operation. High integration, high energy efficiency and small form factor enable miniaturized designs with low external component count for cost-effective and highly competitive solutions.
Features
- Drive Capability up to 4A motor current
- Voltage up to 30V DC
- Highest Resolution up to 256 microsteps per full step
- Compact Size 10×10 mm QFP - 44 package
- Low Power Dissipation, very low RDSON & synchronous rectification
- EMI - optimized programmable slope
- Protection & Diagnostics overcurrent, short to GND, overtemperature & undervoltage
- stallGuard2 high precision sensorless motor load detection
- coolStep load dependent current control for energy savings up to 75%
- microPlyer microstep interpolation for increased smoothness with coarse step inputs
- spreadCycle high - precision chopper for best current sine wave form and zero crossing
Applications
- Textile, Sewing Machines
- Factory Automation
- Lab Automation
- Liquid Handling
- Medical
- Office Automation
- Printer and Scanner
- CCTV, Security
- ATM, Cash recycler
- POS
- Pumps and Valves
- Heliostat Controller
- CNC Machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



