G-Switch GT-TC035A-H0195-L3
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC035A-H0195-L3 |
| LCSC Part # | C915811 |
| Package | SMD,2.8x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Description | Tactile Switch SPST 160gf 2.65mm SMD (SMT) Tab 2.8mm x 1.95mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,2.8x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2682 $ 0.2548 | $ 1.27 |
50+ | $ 0.2122 $ 0.2016 | $ 10.08 |
150+ | $ 0.1882 $ 0.1788 | $ 26.82 |
500+ | $ 0.1582 $ 0.1503 | $ 75.15 |
2,500+ | $ 0.1415 $ 0.1345 | $ 336.25 |
6,000+ | $ 0.1335 $ 0.1269 | $ 761.40 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$