TRINAMIC TMC4361A-LA-T
| Manufacturer | |
| MPN | TMC4361A-LA-T |
| LCSC Part # | C915796 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Motion Controller for Stepper Motors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFN-40-EP(6x6) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset | |
| Technology | No | |
| Operating temperature | -40℃~+125℃ | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 3.3V~5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | - | |
| Interface | SPI;STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S-shaped ramp and SixPoint™ ramp motion controller for stepper motors is optimized for high velocities, allowing on-the-fly changes. TMC4361A offers SPI and Step/Dir interfaces, as well as an encoder interface for closed-loop operation. TMC4361A is a miniaturized high-performance motion controller for stepper motor drivers, particularly designed for fast and jerk-limited motion profile applications with a wide range of ramp profiles. The S-shaped or SixPoint™ velocity profile, closed-loop and open-loop features offer many configuration options to suit the user’s specifications.
Features
- SPI interfaces for μC with easy-to-use protocol
- SPI interfaces for SPI motor stepper drivers
- Encoder interface for incremental or serial encoders
- Closed-loop operation for Step and SPI drivers
- Integrated ChopSync™ and DcStep™ support
- Internal ramp generator generating S-shaped ramps or SixPoint™ ramps supporting on-the-fly changes
- Controlled PWM output
- Reference switch handling
- Hardware and virtual stop switches
- Extensive support of TMC stepper motor drivers
Applications
- Textile, sewing machines
- CCTV, security
- Printers, scanners
- ATM, cash recycler
- Pumps and valves
- Heliostat controllers
- CNC machines
- Robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3834 | $ 11.38 |
| 10+ | $ 9.9788 | $ 99.79 |
| 30+ | $ 9.1214 | $ 273.64 |
| 100+ | $ 8.4036 | $ 840.36 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC | |
| Packaging | QFN-40-EP(6x6) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset | |
| Technology | No | |
| Operating temperature | -40℃~+125℃ | |
| Step Resolution | - | |
| Output Current | - | |
| Control Voltage | 3.3V~5V | |
| RDS(on) | - | |
| Motor Drive Voltage(Vm) | - | |
| Interface | SPI;STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The S-shaped ramp and SixPoint™ ramp motion controller for stepper motors is optimized for high velocities, allowing on-the-fly changes. TMC4361A offers SPI and Step/Dir interfaces, as well as an encoder interface for closed-loop operation. TMC4361A is a miniaturized high-performance motion controller for stepper motor drivers, particularly designed for fast and jerk-limited motion profile applications with a wide range of ramp profiles. The S-shaped or SixPoint™ velocity profile, closed-loop and open-loop features offer many configuration options to suit the user’s specifications.
Features
- SPI interfaces for μC with easy-to-use protocol
- SPI interfaces for SPI motor stepper drivers
- Encoder interface for incremental or serial encoders
- Closed-loop operation for Step and SPI drivers
- Integrated ChopSync™ and DcStep™ support
- Internal ramp generator generating S-shaped ramps or SixPoint™ ramps supporting on-the-fly changes
- Controlled PWM output
- Reference switch handling
- Hardware and virtual stop switches
- Extensive support of TMC stepper motor drivers
Applications
- Textile, sewing machines
- CCTV, security
- Printers, scanners
- ATM, cash recycler
- Pumps and valves
- Heliostat controllers
- CNC machines
- Robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



