STC Micro STC8H1K17-36I-TSSOP20
| Manufacturer | STC MicroAsian Brands |
| MPN | STC8H1K17-36I-TSSOP20 |
| LCSC Part # | C915675 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 51 Family 8 Bit 36MHz 17 TSSOP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 17KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,460
9,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3856 | $ 1.93 |
| 50+ | $ 0.3126 | $ 15.63 |
| 150+ | $ 0.2813 | $ 42.20 |
| 500+ | $ 0.2423 | $ 121.15 |
| 2,500+ | $ 0.2249 | $ 562.25 |
| 5,000+ | $ 0.2145 | $ 1072.50 |
Standard Packaging72/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 17KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



