Winbond W632GU6NB-12
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W632GU6NB-12 |
| LCSC Part # | C915630 |
| Package | VFBGA-96 |
| Customer # | |
| Description | 1.283V~1.45V 2Gbit 800MHz DDR3L SDRAM VFBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | VFBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.2678 | $ 10.27 |
10+ | $ 9.5239 | $ 95.24 |
30+ | $ 8.2335 | $ 247.01 |
100+ | $ 7.109 | $ 710.90 |
Standard Packaging 198/Full
Tray | ||