TI LM2904MX/NOPB
| Manufacturer | |
| MPN | LM2904MX/NOPB |
| LCSC Part # | C91545 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Power, Dual-Operational Amplifiers |
| Description | 2 2mV 85dB 250nA 1MHz 500uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,790
2,790
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.631 | $ 0.63 |
10+ | $ 0.5087 | $ 5.09 |
30+ | $ 0.4475 | $ 13.43 |
100+ | $ 0.3863 | $ 38.63 |
500+ | $ 0.3187 | $ 159.35 |
1,000+ | $ 0.301 | $ 301.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$