MetalLions MSRH6D38-101MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MSRH6D38-101MT |
| LCSC Part # | C915304 |
| Package | SMD,6.7x6.7mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH SMD,6.7x6.7mm |
| Description | 100uH Magnetic Shielded Inductor 650mA SMD,6.7x6.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,6.7x6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1541 $ 0.1464 | $ 0.73 |
50+ | $ 0.1216 $ 0.1156 | $ 5.78 |
150+ | $ 0.1076 $ 0.1023 | $ 15.35 |
1,000+ | $ 0.0877 $ 0.0834 | $ 83.40 |
2,000+ | $ 0.0799 $ 0.0760 | $ 152.00 |
5,000+ | $ 0.0753 $ 0.0716 | $ 358.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$