LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9357HM-2x02-N0 product image
  • X9357HM-2x02-N0 thumbnail 1
  • X9357HM-2x02-N0 thumbnail 2
  • X9357HM-2x02-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9357HM-2x02-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9357HM-2x02-N0
LCSC Part #
C915118
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.2mm DUAL ROW
Datasheetpdf iconXKB Connection X9357HM-2x02-N0
Custom CablesMOQ 1pc
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0561$ 0.56
100+$ 0.0448$ 4.48
300+$ 0.0392$ 11.76
1,000+$ 0.035$ 35.00
5,000+$ 0.0316$ 158.00
10,000+$ 0.0299$ 299.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=4.2mm
Pitch4.2mm
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorWhite
Number of PINs Per Row2
Row Spacing4.2mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.