STC Micro STC8H1K28-36I-LQFP32
| Manufacturer | STC MicroAsian Brands |
| MPN | STC8H1K28-36I-LQFP32 |
| LCSC Part # | C914618 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | 51 Family 29 LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 28KB | |
| CPU Core | 51 Family | |
| Number of I/O | 29 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,631
2,631 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.659 | $ 0.66 |
| 10+ | $ 0.5551 | $ 5.55 |
| 30+ | $ 0.5039 | $ 15.12 |
| 250+ | $ 0.4207 | $ 105.18 |
| 500+ | $ 0.3887 | $ 194.35 |
| 1,000+ | $ 0.3727 | $ 372.70 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 28KB | |
| CPU Core | 51 Family | |
| Number of I/O | 29 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



