LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shenzhen Sunmoon Micro SM1628C product image
  • SM1628C thumbnail 1
  • SM1628C thumbnail 2
  • SM1628C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Shenzhen Sunmoon Micro SM1628CRoHS

Manufacturer
MPN
SM1628C
LCSC Part #
C91438
Packaging
SOP-28-300mil
Customer #
Key Attributes
3.3V~5.5V 1MHz 3-Wire Serial Interface 47mA 650mA SOP-28-300mil Display Drivers RoHS
Datasheetpdf iconShenzhen Sunmoon Micro SM1628C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerShenzhen Sunmoon Micro
PackagingSOP-28-300mil
Voltage - Supply3.3V~5.5V
Configuration13 Segment x 4 Digit;10 Segment x 7 Digit
Operating Temperature-40℃~+80℃
Pd - Power Dissipation-
Clock Frequency1MHz
Quiescent Current1.2mA
Interface3-Wire Serial Interface
FeaturesBCD input latch function;Internal reset function;PWM dimming
Segment Drive Current47mA
Digit Drive Current650mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

SM1628C is an LED driver control IC with a keyboard scan interface, integrating MCU digital interface, data latch, LED driver, and keyboard scan circuits. Built-in pull-up resistors on the input ports eliminate the need for external pull-up resistors in application designs.

Features

AI Translation
  • CMOS process
  • VDD supply: 3.3V - 5.0V
  • Superior input port noise immunity
  • Built-in pull-up resistors on input ports
  • Display modes: 4-digit × 13-segment — 7-digit × 10-segment
  • Key scan: 10 × 2-bit
  • Brightness adjustment circuit (8-level adjustable duty cycle)
  • Serial interface (CLK, STB, DI/O)
  • Oscillation method: built-in RC oscillator
  • Built-in power-on reset circuit
  • ESD HBM: 6KV
  • Package: SOP28

Applications

AI Translation
  • VCD/DVD/DVB display
  • Induction cooker display
  • Rice cooker display
  • Air conditioner display
  • Set-top box display
  • Small appliance LED digit display driver
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.303$ 1.52
50+$ 0.235$ 11.75
150+$ 0.2059$ 30.89
500+$ 0.1695$ 84.75
2,000+$ 0.1534$ 306.80
5,000+$ 0.1436$ 718.00
Standard Packaging25/Full Tube
Better price for more quantity?
$