Shenzhen Sunmoon Micro SM74HC138D
| Manufacturer | Shenzhen Sunmoon MicroAsian Brands |
| MPN | SM74HC138D |
| LCSC Part # | C91436 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3-to-8 decoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | -40℃~+80℃ | |
| Features | - | |
| Quiescent Current | 1uA | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 19ns@5.0V,15pF | |
| Current - Output Low(IOL) | 58mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- 3-to-8 decoder function for digital circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1309 | $ 0.65 |
| 50+ | $ 0.106 | $ 5.30 |
| 150+ | $ 0.0936 | $ 14.04 |
| 500+ | $ 0.0842 | $ 42.10 |
| 2,500+ | $ 0.069 | $ 172.50 |
| 4,000+ | $ 0.0653 | $ 261.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



