LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8L151F3U6TR product image
  • STM8L151F3U6TR thumbnail 1
  • STM8L151F3U6TR thumbnail 2
  • STM8L151F3U6TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8L151F3U6TRRoHS

Manufacturer
MPN
STM8L151F3U6TR
LCSC Part #
C91430
Packaging
UFQFPN-20(3x3)
Customer #
Key Attributes
8-bit ultra-low-power MCU, up to 8 KB Flash, up to 256 B data EEPROM, RTC, timers, USART, I2C, SPI, ADC, comparators
Datasheetpdf iconST STM8L151F3U6TR
In-Stock: 1,396
1,396 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0828$ 1.08
10+$ 0.9183$ 9.18
30+$ 0.8157$ 24.47
100+$ 0.7343$ 73.43
500+$ 0.6855$ 342.75
1,000+$ 0.6611$ 661.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFQFPN-20(3x3)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size8KB
CPU CoreSTM8
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O18

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

8-bit ultra-low-power MCU, up to 8 KB Flash, up to 256 B data EEPROM, RTC, timers, USART, I2C, SPI, ADC, comparators

Features

AI Translation
  • Operating conditions Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR)
  • Temperature range: -40 to 85 or 125 ℃
  • 5 low-power modes: Wait, Low power run, Low-power wait, Active-halt with RTC, Halt
  • Ultra-low leakage per I/O: 50 nA
  • Fast wakeup from Halt: 5 μs
  • Harvard architecture and 3-stage pipeline
  • Max freq: 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Low-power, ultra safe BOR reset with 5 selectable thresholds
  • Ultra-low power POR/PDR
  • Programmable voltage detector (PVD)
  • 32 kHz and 1 - 16 MHz crystal oscillators
  • Internal 16 MHz factory-trimmed RC
  • Internal 38 kHz low consumption RC
  • Clock security system
  • BCD calendar with alarm interrupt
  • Digital calibration with +/-0.5 ppm accuracy
  • LSE security system
  • Auto-wakeup from Halt w/ periodic interrupt
  • Up to 8 Kbyte of Flash program memory plus 256 byte of data EEPROM with ECC
  • Flexible write/read protection modes
  • 1 Kbyte of RAM
  • 4 channels supporting ADC, SPI, I²C, USART, timers
  • 1 channel for memory-to-memory
  • 12-bit ADC up to 1 Msps/28 channels
  • Temp. sensor and internal ref. voltage
  • 2 ultra-low-power comparators - 1 with fixed threshold and 1 rail to rail
  • Wakeup capability
  • Two 16-bit timers with 2 channels (IC, OC, PWM), quadrature encoder (TIM2, TIM3)
  • One 8-bit timer with 7-bit prescaler (TIM4)
  • 1 Window and 1 independent watchdog
  • Beeper timer with 1, 2 or 4 kHz frequencies
  • One synchronous serial interface (SPI)
  • Fast I²C 400 kHz
  • One USART
  • Up to 41 I/Os, all mappable on interrupt vectors
  • Up to 20 capacitive sensing channels supporting touchkey, proximity touch, linear touch, and rotary touch sensors
  • Fast on-chip programming and nonintrusive debugging with SWIM
  • Bootloader using USART
  • 96-bit unique ID