muRata MHR0314SA107F70
| Manufacturer | |
| MPN | MHR0314SA107F70 |
| LCSC Part # | C914149 |
| Packaging | Through Hole,P=12.7mm |
| Customer # | |
| Key Attributes | RES 100MΩ ±1% 700mW Through Hole,P=12.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=12.7mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 700mW | |
| Voltage Rating | 6kV | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.206 | $ 1.03 |
| 50+ | $ 0.1619 | $ 8.10 |
| 150+ | $ 0.1429 | $ 21.44 |
| 500+ | $ 0.1193 | $ 59.65 |
| 2,500+ | $ 0.1088 | $ 272.00 |
| 5,000+ | $ 0.1025 | $ 512.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | muRata | |
| Packaging | Through Hole,P=12.7mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 700mW | |
| Voltage Rating | 6kV | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



