muRata PTGL07AS2R7K2B51B0
| Manufacturer | |
| MPN | PTGL07AS2R7K2B51B0 |
| LCSC Part # | C914145 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 336mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 336mA | |
| Current - Max | 4.5A | |
| Power Dissipation | - | |
| Trip Current | 663mA | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 2.7Ω | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- POSISTOR has three main characteristics.
- Resistance - Temperature Characteristics: Although there is a negligible diference between the normal and "Curie Point" temperature, POSISTOR shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as the temperature at which the resistance value is twice the one at 25℃.
- Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTOR causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
- Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.
- The maximum current value is called the "Protective Threshold Current" for Voltage vs. Current characteristics (static).
- Protective threshold current varies depending on the ambient temperature, resistance value, temperature characteristics and shape. The maximum value of trip current and the minimum value of the hold current are in the range of ambient temperature -10 to +60℃.
- A period starting from the voltage input to the moment current itself sharply attenuates is called "Operating Time." Conventionally, operation time (t0) is determined to be the period until inrush current (I0) decreases to a level one half the original inrush current (I0/2).
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.461 | $ 0.46 |
| 10+ | $ 0.367 | $ 3.67 |
| 30+ | $ 0.3269 | $ 9.81 |
| 100+ | $ 0.2776 | $ 27.76 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 336mA | |
| Current - Max | 4.5A | |
| Power Dissipation | - | |
| Trip Current | 663mA | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 2.7Ω | |
| Resistance - Post Trip (R1) (Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- POSISTOR has three main characteristics.
- Resistance - Temperature Characteristics: Although there is a negligible diference between the normal and "Curie Point" temperature, POSISTOR shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as the temperature at which the resistance value is twice the one at 25℃.
- Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTOR causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
- Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.
- The maximum current value is called the "Protective Threshold Current" for Voltage vs. Current characteristics (static).
- Protective threshold current varies depending on the ambient temperature, resistance value, temperature characteristics and shape. The maximum value of trip current and the minimum value of the hold current are in the range of ambient temperature -10 to +60℃.
- A period starting from the voltage input to the moment current itself sharply attenuates is called "Operating Time." Conventionally, operation time (t0) is determined to be the period until inrush current (I0) decreases to a level one half the original inrush current (I0/2).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



