LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV602MAX/NOPB product image
  • LMV602MAX/NOPB thumbnail 1
  • LMV602MAX/NOPB thumbnail 2
  • LMV602MAX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV602MAX/NOPBRoHS

Manufacturer
MPN
LMV602MAX/NOPB
LCSC Part #
C914100
Packaging
SOIC-8
Customer #
Key Attributes
1-MHz, Low-Power, General-Purpose, 2.7-V Operational Amplifiers
Datasheetpdf iconTI LMV602MAX/NOPB
In-Stock: 7,269
7,269 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.571$ 0.57
10+$ 0.4672$ 4.67
30+$ 0.4137$ 12.41
100+$ 0.3618$ 36.18
500+$ 0.331$ 165.50
1,000+$ 0.3147$ 314.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage550uV
Slew Rate1V/us
Input Offset Current(Ios)0.0066pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current20pA
Output Current32mA
Maximum Power Supply Range (Vdd-Vss)9V
Input Offset Voltage Drift(Vos TC)1.7uV/℃
Quiescent Current100uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV60x devices are single, dual, and quad low-voltage, low-power operational amplifiers. They are designed specifically for low-voltage, general-purpose applications. Other important product characteristics are low input bias current, rail-to-rail output, and wide temperature range. The LMV60x have 29-nV voltage noise at 10 KHz, 1-MHz GBW, 1-V/µs slew rate, 0.25-mV Vos. The LMV60x operates from a single supply voltage as low as 2.7 V, while drawing 100-µA (typical) quiescent current. In shutdown mode, the current can be reduced to 45 pA. The industrial-plus temperature range of -40°C to 125°C allows the LMV60x to accommodate a broad range of extended environment applications. The LMV601 offers a shutdown pin that can be used to disable the device. Once in shutdown mode, the supply current is reduced to 45 pA (typical). The LMV601 is offered in the tiny 6-pin SC70 package, the LMV602 in space-saving 8-pin VSSOP and SOIC, and the LMV604 in 14-pin TSSOP and SOIC. These small package amplifiers offer an ideal solution for applications requiring minimum PCB footprint. Applications with area constrained printed-circuit board requirements include portable and battery-operated electronics.

Features

AI Translation
  • Typical 2.7-V Supply Values; Unless Otherwise Noted Ensured 2.7-V and 5-V Specifications
  • Supply Current (Per Amplifier): 100 µA
  • Gain Bandwidth Product: 1 MHz
  • Shutdown Current (LMV601): 45 pA
  • Turnon Time from Shutdown (LMV601): 5 µs
  • Input Bias Current: 20 fA

Applications

AI Translation
  • Cordless and Cellular Phones
  • Laptops
  • PDAs
  • PCMCIA and Audio
  • Portable and Battery-Powered Electronic Equipment Supply Current Monitoring
  • Battery Monitoring
  • Buffers
  • Filters Drivers