BLUE ROCKET BRCS2302MA
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BRCS2302MA |
| LCSC Part # | C914068 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 41mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel MOSFET in SOT-23 plastic package.
Features
AI Translation
- Ultra-high density cell design technology
- Low RDS(ON) on-resistance
- SOT-23 package
- Halogen-free product
Applications
AI Translation
- Battery management
- High-speed switching
- Low-power DC-DC conversion
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0273 | $ 0.14 |
| 50+ | $ 0.0214 | $ 1.07 |
| 150+ | $ 0.0182 | $ 2.73 |
| 500+ | $ 0.0162 | $ 8.10 |
| 3,000+ | $ 0.0145 | $ 43.50 |
| 6,000+ | $ 0.0136 | $ 81.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 41mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel MOSFET in SOT-23 plastic package.
Features
AI Translation
- Ultra-high density cell design technology
- Low RDS(ON) on-resistance
- SOT-23 package
- Halogen-free product
Applications
AI Translation
- Battery management
- High-speed switching
- Low-power DC-DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



