TI BQ24617RGET
| Manufacturer | |
| MPN | BQ24617RGET |
| LCSC Part # | C913846 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Independent synchronous step-down battery charger controller for 1 to 6 cells |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Voltage - Supply | 5V~24V | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 1.5mA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery;Lead-Acid Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~5 | |
| Charge Current - Max | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Voltage - Supply | 5V~24V | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 1.5mA | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery;Lead-Acid Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~5 | |
| Charge Current - Max | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

