LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HYP 1TS026A-1200-0550-CT product image
  • 1TS026A-1200-0550-CT thumbnail 1
  • 1TS026A-1200-0550-CT thumbnail 2
  • 1TS026A-1200-0550-CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HYP 1TS026A-1200-0550-CTRoHS

Manufacturer
HYPAsian Brands
MPN
1TS026A-1200-0550-CT
LCSC Part #
C913780
Packaging
SMD-4P,2.6x1.6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 120gf SMD
Datasheetpdf iconHYP 1TS026A-1200-0550-CT
In-Stock: 509
509 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0975$ 0.0878$ 0.09
10+$ 0.0784$ 0.0706$ 0.71
30+$ 0.0688$ 0.0620$ 1.86
100+$ 0.0617$ 0.0556$ 5.56
500+$ 0.0559$ 0.0504$ 25.20
1,000+$ 0.0531$ 0.0478$ 47.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerHYP
PackagingSMD-4P,2.6x1.6mm
with BracketWithout Bracket
PressForce1.2N
Length2.6mm
Height0.55mm
Voltage Rating12V
Switching Life200,000 cycles
Operating Temperature-40℃~+90℃
Width1.6mm
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP RatingIP68
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece