muRata GRM42A5C3F220JW01L
| Manufacturer | |
| MPN | GRM42A5C3F220JW01L |
| LCSC Part # | C913727 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | CAP CER 22pF 3.15kV C0G 1808 |
| Description | 22pF ±5% 3.15kV Ceramic Capacitor C0G 1808 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,115
2,115
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2341 | $ 1.17 |
50+ | $ 0.1859 | $ 9.30 |
150+ | $ 0.1652 | $ 24.78 |
500+ | $ 0.1394 | $ 69.70 |
3,000+ | $ 0.1279 | $ 383.70 |
6,000+ | $ 0.121 | $ 726.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$