muRata CSTLS8M00G53Z-A0
| Manufacturer | |
| Mfr. Part # | CSTLS8M00G53Z-A0 |
| LCSC Part # | C913553 |
| Package | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | Ceramic Resonators (CERALOCK) |
| Description | 8MHz 15pF 25Ω SIP-3-2.5mm Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Package | SIP-3-2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
75 
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1109 | $ 0.55 |
50+ | $ 0.0887 | $ 4.44 |
150+ | $ 0.0776 | $ 11.64 |
500+ | $ 0.0693 | $ 34.65 |
2,000+ | $ 0.0626 | $ 125.20 |
4,000+ | $ 0.0593 | $ 237.20 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$