muRata DLM0NSN500HY2D
| Manufacturer | |
| Mfr. Part # | DLM0NSN500HY2D |
| LCSC Part # | C913480 |
| Package | SMD-4P,0.8x0.6mm |
| Customer # | |
| Key Attributes | CMC 100mA 2LN 50Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 0.6x0.8mm 50Ω@100MHz 100mA DCR 2.7Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Package | SMD-4P,0.8x0.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
27,980
27,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0371 | $ 0.74 |
200+ | $ 0.0286 | $ 5.72 |
600+ | $ 0.0238 | $ 14.28 |
2,000+ | $ 0.0209 | $ 41.80 |
10,000+ | $ 0.0184 | $ 184.00 |
20,000+ | $ 0.0171 | $ 342.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$