LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI7450DP-T1-E3 product image
  • SI7450DP-T1-E3 thumbnail 1
  • SI7450DP-T1-E3 thumbnail 2
  • SI7450DP-T1-E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI7450DP-T1-E3RoHS

Manufacturer
MPN
SI7450DP-T1-E3
LCSC Part #
C913434
Packaging
PowerPAKSO-8
Customer #
Key Attributes
MOSFET N-CH 200V 5.3A PowerPAKSO-8
Datasheetpdf iconVISHAY SI7450DP-T1-E3
In-Stock: 227
227 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6002$ 3.60
10+$ 3.2087$ 32.09
30+$ 2.9634$ 88.90
100+$ 2.7115$ 271.15
500+$ 2.5994$ 1299.70
1,000+$ 2.5491$ 2549.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingPowerPAKSO-8
Drain to Source Voltage200V
Current - Continuous Drain(Id)5.3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation3.3W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)80mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)34nC@10V
TypeN-Channel

Introduction

AI Translation

SOT-23 plastic-encapsulated P-channel MOSFET. P-channel MOSFET in SOT-23 plastic package.

Features

AI Translation
  • TrenchFET power MOSFETs
  • New low thermal resistance PowerPAK package with low 1.07 mm profile
  • PWM optimized for fast switching
  • 100 % Rg tested
  • RoHS COMPLIANT
  • HALOGEN FREE

Applications

AI Translation
  • Primary side switch for high density DC/DC
  • Telecom/server 48 V DC/DC
  • Industrial and 42 V automotive