VISHAY SI7997DP-T1-GE3
| Manufacturer | |
| MPN | SI7997DP-T1-GE3 |
| LCSC Part # | C913432 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 60A PowerPAK-SO-8 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 60A | |
| RDS(on) | 5.5mΩ@10V | |
| Pd - Power Dissipation | 45W | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 6.2nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 615pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 60A | |
| RDS(on) | 5.5mΩ@10V | |
| Pd - Power Dissipation | 45W | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 6.2nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 615pF |
Introduction
FTCO3V455A1 is a 40V low Rds(on) automotive-grade power module featuring a three-phase MOSFET inverter optimized for 12V battery systems. It integrates a precision shunt resistor for current sensing, an NTC thermistor for temperature sensing, and an RC snubber circuit. The module utilizes trench MOSFET technology, designed to deliver a highly compact, high-performance variable-speed motor drive for applications such as electric power steering, electro-hydraulic power steering, electric water pumps, and electric oil pumps. This power module is 100% lead-free and compliant with RoHS and UL standards.
Features
- TrenchFET power MOSFET
- PWM optimized
- 100% Rg and UIS tested
Applications
- Battery and load switching for notebook PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7961 | $ 2.80 |
| 10+ | $ 2.3897 | $ 23.90 |
| 30+ | $ 2.1361 | $ 64.08 |
| 100+ | $ 1.8744 | $ 187.44 |
| 500+ | $ 1.7573 | $ 878.65 |
| 1,000+ | $ 1.7069 | $ 1706.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 60A | |
| RDS(on) | 5.5mΩ@10V | |
| Pd - Power Dissipation | 45W | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 6.2nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 615pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Current - Continuous Drain(Id) | 60A | |
| RDS(on) | 5.5mΩ@10V | |
| Pd - Power Dissipation | 45W | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 560pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 6.2nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 615pF |
Introduction
FTCO3V455A1 is a 40V low Rds(on) automotive-grade power module featuring a three-phase MOSFET inverter optimized for 12V battery systems. It integrates a precision shunt resistor for current sensing, an NTC thermistor for temperature sensing, and an RC snubber circuit. The module utilizes trench MOSFET technology, designed to deliver a highly compact, high-performance variable-speed motor drive for applications such as electric power steering, electro-hydraulic power steering, electric water pumps, and electric oil pumps. This power module is 100% lead-free and compliant with RoHS and UL standards.
Features
- TrenchFET power MOSFET
- PWM optimized
- 100% Rg and UIS tested
Applications
- Battery and load switching for notebook PCs
C913432 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



