BOURNS TC33X-2-504E
| Manufacturer | |
| Mfr. Part # | TC33X-2-504E |
| LCSC Part # | C913259 |
| Package | SMD-3P,3.8x3.6mm |
| Customer # | |
| Key Attributes | POT 500kΩ 100mW SMD-3P,3.8x3.6mm |
| Description | ±25% ±250ppm/℃ 100mW 500kΩ SMD-3P,3.8x3.6mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | SMD-3P,3.8x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
9,385 
9,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1213 | $ 0.61 |
50+ | $ 0.0946 | $ 4.73 |
150+ | $ 0.0812 | $ 12.18 |
500+ | $ 0.0711 | $ 35.55 |
2,500+ | $ 0.0631 | $ 157.75 |
5,000+ | $ 0.0591 | $ 295.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$