BOURNS CDSOT236-0504LC
| Manufacturer | |
| MPN | CDSOT236-0504LC |
| LCSC Part # | C913232 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9VC SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 8.1V;12V;9V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOT236-0504LC device provides ESD, EFT and Surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The Transient Voltage Suppressor array offers a Working Peak Reverse Voltage of 5V and Minimum Breakdown Voltage of 6 V. The SOT23-6L packaged device will mount directly onto the industry standard SOT23-6L footprint. Chip Diodes are easy to handle with standard pick and place equipment and their flat configuration minimizes rollaway.
Features
- RoHS compliant
- Low capacitance - 0.55 pF
- ESD protection >15 kV
- Protects 4 V0 and 1 VDD line
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB3.0/USBOTG
- Memory protection
- SIM card ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5404 | $ 0.54 |
| 10+ | $ 0.4248 | $ 4.25 |
| 30+ | $ 0.3744 | $ 11.23 |
| 100+ | $ 0.3125 | $ 31.25 |
| 500+ | $ 0.2849 | $ 142.45 |
| 1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 8.1V;12V;9V | |
| Operating Temperature | -55℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOT236-0504LC device provides ESD, EFT and Surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The Transient Voltage Suppressor array offers a Working Peak Reverse Voltage of 5V and Minimum Breakdown Voltage of 6 V. The SOT23-6L packaged device will mount directly onto the industry standard SOT23-6L footprint. Chip Diodes are easy to handle with standard pick and place equipment and their flat configuration minimizes rollaway.
Features
- RoHS compliant
- Low capacitance - 0.55 pF
- ESD protection >15 kV
- Protects 4 V0 and 1 VDD line
Applications
- HDMI 1.4
- Digital Visual Interface (DVI)
- USB3.0/USBOTG
- Memory protection
- SIM card ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



