BOURNS MF-USMF175-2
| Manufacturer | |
| MPN | MF-USMF175-2 |
| LCSC Part # | C913220 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.75A 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Current - Max | 40A | |
| Trip Current | 3.5A | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 Rev-D stress test qualified for passive components in automotive applications
- Fast-trip resettable circuit protection
- Surface mount package for automated assembly
- Small form factor package (1210)
- RoHS compliant* and halogen-free**
- Agency approvals: c N us
Applications
AI Translation
- Game consoles
- Computer motherboards
- USB port protection - USB 2.0, 3.0 and OTG
- HDMI 1.4 source protection
- IEEE 1394 ports
- Mobile phones
- Digital cameras
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2893 | $ 0.29 |
| 200+ | $ 0.112 | $ 22.40 |
| 500+ | $ 0.108 | $ 54.00 |
| 1,000+ | $ 0.1061 | $ 106.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Current - Max | 40A | |
| Trip Current | 3.5A | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | 1s | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q200 Rev-D stress test qualified for passive components in automotive applications
- Fast-trip resettable circuit protection
- Surface mount package for automated assembly
- Small form factor package (1210)
- RoHS compliant* and halogen-free**
- Agency approvals: c N us
Applications
AI Translation
- Game consoles
- Computer motherboards
- USB port protection - USB 2.0, 3.0 and OTG
- HDMI 1.4 source protection
- IEEE 1394 ports
- Mobile phones
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

