BOURNS CMF-SDP50-2
| Manufacturer | |
| MPN | CMF-SDP50-2 |
| LCSC Part # | C913219 |
| Packaging | SMD-4P,11x9mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 230V 90mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,11x9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 230V | |
| Hold Current | 90mA | |
| Pitch | - | |
| Current - Max | 2.5A | |
| Trip Current | 190mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5804 | $ 0.58 |
| 350+ | $ 0.2254 | $ 78.89 |
| 700+ | $ 0.2177 | $ 152.39 |
| 1,050+ | $ 0.213 | $ 223.65 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,11x9mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 230V | |
| Hold Current | 90mA | |
| Pitch | - | |
| Current - Max | 2.5A | |
| Trip Current | 190mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

